
RCOB-900 | |
|---|---|
DigiKey Part Number | RCOB-900-ND |
Manufacturer | |
Manufacturer Product Number | RCOB-900 |
Description | LED DRIVER AC/DC CC 25-44V 900MA |
Customer Reference | |
Detailed Description | 900mA 25 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 900mA |
Manufacturer Recom Power | Power (Watts) 40 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 25 ~ 44V |

