
RCOB-600 | |
|---|---|
DigiKey Part Number | RCOB-600-ND |
Manufacturer | |
Manufacturer Product Number | RCOB-600 |
Description | LED DRIVER AC/DC CC 25-44V 600MA |
Customer Reference | |
Detailed Description | 600mA 25 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 25 ~ 44V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 26 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount |

