Similar

RCOB-500 | |
|---|---|
DigiKey Part Number | 945-2262-ND |
Manufacturer | |
Manufacturer Product Number | RCOB-500 |
Description | LED DRIVER AC/DC CC 25-44V 500MA |
Customer Reference | |
Detailed Description | 500mA 25 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 22 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 25 ~ 44V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-40-C0500 | Thomas Research Products | 76 | 1121-1473-ND | 30,26000 € | Similar |


