Similar

RCOB-350A | |
|---|---|
DigiKey Part Number | 945-2265-ND |
Manufacturer | |
Manufacturer Product Number | RCOB-350A |
Description | LED DRIVER CC AC/DC 6-44V 350MA |
Customer Reference | |
Detailed Description | 350mA 6 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer Recom Power | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OTP, SCP |
DigiKey Programmable Not Verified | Ratings IP20 |
Type Constant Current | Operating Temperature -20°C ~ 50°C |
Topology AC DC Converter | Efficiency 80% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 198VAC | Size / Dimension 4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE |
Voltage - Output 6 ~ 44V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED20W-48-C0350-D | Thomas Research Products | 588 | 1121-1409-ND | 29,85000 € | Similar |


