
RCD-48-1.00/W | |
|---|---|
DigiKey Part Number | 945-3334-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-1.00/W |
Description | LED DRIVER CC BUCK 2-56V 1A |
Customer Reference | |
Detailed Description | 1A 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-1.00/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 1A | |
Power (Watts) | 56 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
Approval Agency | EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 5 | 20,94400 € | 104,72 € |
| 10 | 20,14600 € | 201,46 € |
| 25 | 19,13680 € | 478,42 € |
| 50 | 18,40600 € | 920,30 € |
| 100 | 17,70270 € | 1.770,27 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

