


RCD-48-0.50 | |
|---|---|
DigiKey Part Number | 945-1642-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-0.50 |
Description | LED DRIVER CC BUCK 2-56V 500MA |
Customer Reference | |
Detailed Description | 500mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-0.50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 28 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | |
Approval Agency | EN, UL | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 5 | 17,58200 € | 87,91 € |
| 10 | 16,91200 € | 169,12 € |
| 25 | 16,06440 € | 401,61 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 22,88370 € |



