
RCD-24-0.70/W/X3 | |
|---|---|
DigiKey Part Number | 945-1127-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/W/X3 |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/W/X3 Models |
Category | Power (Watts) 25 W |
Manufacturer Recom Power | Dimming Analog, PWM |
Series | Features Remote On/Off, SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 71°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 5 | 17,60800 € | 88,04 € |
| 10 | 16,93700 € | 169,37 € |
| 25 | 16,08840 € | 402,21 € |
| 50 | 15,47420 € | 773,71 € |
| 100 | 14,88290 € | 1.488,29 € |
| 250 | 14,13520 € | 3.533,80 € |
| 500 | 13,59404 € | 6.797,02 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |

