700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.70/PL/B-R

DigiKey Part Number
945-RCD-24-0.70/PL/B-RTR-ND - Tape & Reel (TR)
945-RCD-24-0.70/PL/B-RCT-ND - Cut Tape (CT)
945-RCD-24-0.70/PL/B-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCD-24-0.70/PL/B-R
Description
LED DRIVER CC BUCK 2-35V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.70/PL/B-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,93000 €14,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40010,48465 €4.193,86 €
Manufacturers Standard Package
Unit Price without VAT:14,93000 €
Unit Price with VAT:17,76670 €