600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.60

DigiKey Part Number
945-1799-5-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.60
Description
LED DRIVER CC BUCK 2-35V 600MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
600mA
Power (Watts)
21 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.01 lb (4.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,85000 €15,85 €
514,49000 €72,45 €
1013,93700 €139,37 €
2513,23920 €330,98 €
5012,73400 €636,70 €
10012,24760 €1.224,76 €
25011,63240 €2.908,10 €
50011,18720 €5.593,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,85000 €
Unit Price with VAT:18,86150 €