Parametric Equivalent

RCD-24-0.60/W/VREF | |
|---|---|
DigiKey Part Number | 945-1810-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.60/W/VREF |
Description | LED DRIVER CC BUCK 2-35V 600MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 21 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 5 | 16,33000 € | 81,65 € |
| 10 | 15,70600 € | 157,06 € |
| 25 | 14,91920 € | 372,98 € |
| 50 | 14,35000 € | 717,50 € |
| 100 | 13,80180 € | 1.380,18 € |
| 250 | 13,10840 € | 3.277,10 € |
| 500 | 12,60660 € | 6.303,30 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |


