600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.60/VREF

DigiKey Part Number
945-2474-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.60/VREF
Description
LED DRIVER CC BUCK 2-35V 600MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.60/VREF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
600mA
Power (Watts)
21 W
Dimming
Analog
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.01 lb (4.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,32000 €16,32 €
514,91000 €74,55 €
1014,34100 €143,41 €
2513,62280 €340,57 €
5013,10280 €655,14 €
10012,60240 €1.260,24 €
25011,96928 €2.992,32 €
50011,51118 €5.755,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €