
RCD-24-0.50/W/VREF | |
|---|---|
DigiKey Part Number | 945-1809-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.50/W/VREF |
Description | LED DRIVER CC BUCK 2-35V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Manufacturer Recom Power | Dimming Analog |
Series | Features SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 80°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 5 | 15,46200 € | 77,31 € |
| 10 | 14,87300 € | 148,73 € |
| 25 | 14,12800 € | 353,20 € |
| 50 | 13,58880 € | 679,44 € |
| 100 | 13,06980 € | 1.306,98 € |
| 250 | 12,41332 € | 3.103,33 € |
| 500 | 11,93816 € | 5.969,08 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |

