
RCD-24-0.50/PL/B-R | |
|---|---|
DigiKey Part Number | 945-RCD-24-0.50/PL/B-RTR-ND - Tape & Reel (TR) 945-RCD-24-0.50/PL/B-RCT-ND - Cut Tape (CT) 945-RCD-24-0.50/PL/B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.50/PL/B-R |
Description | LED DRIVER CC BUCK 2-35V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.50/PL/B-R Models |
Category | Power (Watts) 18 W |
Manufacturer Recom Power | Dimming Analog, PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 80°C |
Part Status Active | Efficiency 96% |
Type Constant Current | Mounting Type Surface Mount |
Topology Buck | Package / Case 6-SMD |
Number of Outputs 1 | Size / Dimension 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) |
Voltage - Input (Min) 4.5V | Approval Agency EN |
Voltage - Input (Max) 36V | Weight 0.004 lb (1.81 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,59413 € | 4.237,65 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

