350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.35/PL/B

DigiKey Part Number
945-1817-5-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.35/PL/B
Description
LED DRIVER CC BUCK 2-35V 350MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.35/PL/B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
350mA
Power (Watts)
12 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,51000 €13,51 €
512,35000 €61,75 €
1011,87900 €118,79 €
2511,28400 €282,10 €
5010,85340 €542,67 €
10010,43890 €1.043,89 €
2509,91464 €2.478,66 €
5009,53528 €4.767,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,51000 €
Unit Price with VAT:16,07690 €