350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.35/PL/A

DigiKey Part Number
945-1815-5-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.35/PL/A
Description
LED DRIVER CC BUCK 2-35V 350MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.35/PL/A Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
12 W
Manufacturer
Recom Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Constant Current
Mounting Type
Surface Mount
Topology
Buck
Package / Case
6-SMD
Number of Outputs
1
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Voltage - Input (Min)
4.5V
Approval Agency
EN
Voltage - Input (Max)
36V
Weight
0.004 lb (1.81 g)
Voltage - Output
2 ~ 35V
Base Product Number
Current - Output (Max)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,64000 €12,64 €
511,55200 €57,76 €
1011,11200 €111,12 €
2510,55520 €263,88 €
5010,15240 €507,62 €
1009,76480 €976,48 €
2509,27440 €2.318,60 €
5008,91956 €4.459,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,64000 €
Unit Price with VAT:15,04160 €