300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.30/PL/B-R

DigiKey Part Number
945-RCD-24-0.30/PL/B-RTR-ND - Tape & Reel (TR)
945-RCD-24-0.30/PL/B-RCT-ND - Cut Tape (CT)
945-RCD-24-0.30/PL/B-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCD-24-0.30/PL/B-R
Description
LED DRIVER CC BUCK 2-35V 300MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.30/PL/B-R Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
11 W
Manufacturer
Recom Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Constant Current
Mounting Type
Surface Mount
Topology
Buck
Package / Case
6-SMD
Number of Outputs
1
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Voltage - Input (Min)
4.5V
Approval Agency
EN
Voltage - Input (Max)
36V
Weight
0.004 lb (1.81 g)
Voltage - Output
2 ~ 35V
Base Product Number
Current - Output (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40010,33025 €4.132,10 €
Manufacturers Standard Package
Unit Price without VAT:10,33025 €
Unit Price with VAT:12,29300 €