
RBE-017-UBAS-CT | |
|---|---|
DigiKey Part Number | 945-RBE-017-UBAS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBE-017-UBAS-CT |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 300VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 300VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.594" L x 0.453" W (15.10mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,22000 € | 16,10 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,94160 € | 73,54 € |
| 50 | 2,82940 € | 141,47 € |
| 250 | 2,75000 € | 687,50 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

