
RBE-014-UBCS-R | |
|---|---|
DigiKey Part Number | 945-RBE-014-UBCS-RTR-ND - Tape & Reel (TR) 945-RBE-014-UBCS-RCT-ND - Cut Tape (CT) 945-RBE-014-UBCS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE-014-UBCS-R |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RBE-014-UBCS-R Models |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.453" W (13.00mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,45200 € | 12,26 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,28240 € | 57,06 € |
| 50 | 2,21300 € | 110,65 € |
| 100 | 2,14510 € | 214,51 € |
| 250 | 2,05800 € | 514,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99414 € | 997,07 € |
| 1.000 | 1,93194 € | 1.931,94 € |
| 1.500 | 1,89633 € | 2.844,49 € |
| 2.500 | 1,85278 € | 4.631,95 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

