
RBB10-2.0 | |
|---|---|
DigiKey Part Number | 945-RBB10-2.0TR-ND - Tape & Reel (TR) 945-RBB10-2.0CT-ND - Cut Tape (CT) 945-RBB10-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBB10-2.0 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBB10-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 5 | 9,55400 € | 47,77 € |
| 10 | 9,39900 € | 93,99 € |
| 25 | 9,19800 € | 229,95 € |
| 50 | 9,04840 € | 452,42 € |
| 100 | 8,90140 € | 890,14 € |
| 250 | 8,71028 € | 2.177,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,56824 € | 4.284,12 € |
| 1.000 | 8,42839 € | 8.428,39 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |


