
RBA-026-UB5S-CT | |
|---|---|
DigiKey Part Number | 945-RBA-026-UB5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBA-026-UB5S-CT |
Description | PWR / FLYBACK / 20H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 6000V Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 6000V |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.358" L x 0.433" W (34.50mm x 11.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.433" (11.00mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 5 | 5,25600 € | 26,28 € |
| 10 | 5,05600 € | 50,56 € |
| 25 | 4,80320 € | 120,08 € |
| 50 | 4,69480 € | 234,74 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

