
RB-1212S | |
|---|---|
DigiKey Part Number | 945-1111-ND |
Manufacturer | |
Manufacturer Product Number | RB-1212S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-1212S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 5 | 5,50000 € | 27,50 € |
| 10 | 5,41100 € | 54,11 € |
| 25 | 5,29560 € | 132,39 € |
| 50 | 5,20940 € | 260,47 € |
| 100 | 5,12480 € | 512,48 € |
| 250 | 5,01484 € | 1.253,71 € |
| 500 | 4,93314 € | 2.466,57 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

