Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-0512S

DigiKey Part Number
945-1106-ND
Manufacturer
Manufacturer Product Number
RB-0512S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RB-0512S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,71000 €5,71 €
55,50000 €27,50 €
105,41100 €54,11 €
255,29560 €132,39 €
505,20940 €260,47 €
1005,12480 €512,48 €
2505,01484 €1.253,71 €
5004,93314 €2.466,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €