
RB-0505S | |
|---|---|
DigiKey Part Number | 945-1103-ND |
Manufacturer | |
Manufacturer Product Number | RB-0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0505S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REE-0505S | Recom Power | 3.322 | 945-1654-5-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 5,47400 € | 27,37 € |
| 10 | 5,38600 € | 53,86 € |
| 25 | 5,27160 € | 131,79 € |
| 50 | 5,18580 € | 259,29 € |
| 100 | 5,10160 € | 510,16 € |
| 250 | 4,99212 € | 1.248,03 € |
| 500 | 4,91080 € | 2.455,40 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

