RAZ-1205S-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 17
Unit Price: 9,04000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
RAZ-Series_View2

RAZ-1205S-R

DigiKey Part Number
945-RAZ-1205S-RTR-ND - Tape & Reel (TR)
945-RAZ-1205S-RCT-ND - Cut Tape (CT)
945-RAZ-1205S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAZ-1205S-R
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RAZ-1205S-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
68%
Mounting Type
-
Package / Case
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes