Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-1205S-R

DigiKey Part Number
945-RAM-1205S-RTR-ND - Tape & Reel (TR)
945-RAM-1205S-RCT-ND - Cut Tape (CT)
945-RAM-1205S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAM-1205S-R
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RAM-1205S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
200mA
Series
Power (Watts)
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Isolation
3 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Isolated Module
Features
SCP
Number of Outputs
1
Operating Temperature
-40°C ~ 100°C
Voltage - Input (Min)
10.8V
Efficiency
80%
Voltage - Input (Max)
13.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.