


RAM-1205S/H | |
|---|---|
DigiKey Part Number | RAM-1205S/H-ND |
Manufacturer | |
Manufacturer Product Number | RAM-1205S/H |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RAM-1205S/H Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 200mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 4 kV |
Part Status Obsolete | Applications ITE (Commercial), Medical |
Type Isolated Module | Features SCP |
Number of Outputs 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Input (Min) 10.8V | Efficiency 80% |
Voltage - Input (Max) 13.2V | Base Product Number |

