
RAM-0505S-R | |
|---|---|
DigiKey Part Number | 945-RAM-0505S-RTR-ND - Tape & Reel (TR) 945-RAM-0505S-RCT-ND - Cut Tape (CT) 945-RAM-0505S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAM-0505S-R |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RAM-0505S-R Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 200mA |
Series | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Features SCP |
Number of Outputs 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Input (Min) 4.5V | Efficiency 78% |
Voltage - Input (Max) 5.5V | Base Product Number |

