
RACV30-24 | |
|---|---|
DigiKey Part Number | 945-1676-ND |
Manufacturer | |
Manufacturer Product Number | RACV30-24 |
Description | LED DRIVER CV AC/DC 24V 1.25A |
Customer Reference | |
Detailed Description | 1.25A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV30-24 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Recom Power | Power (Watts) 30 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Voltage | Termination Style Screw Terminal |
Topology AC DC Converter | Size / Dimension 6.30" L x 1.97" W x 0.87" H (160.0mm x 50.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Weight 0.369 lb (167.38 g) |
Voltage - Output 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED30W-24 | Thomas Research Products | 27 | 1121-1056-ND | 39,17000 € | Similar |


