Similar
Similar

RACT25-1050 | |
|---|---|
DigiKey Part Number | 945-3064-ND |
Manufacturer | |
Manufacturer Product Number | RACT25-1050 |
Description | LED SUPPLY CC AC/DC 25W 12-24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT25-1050 Models |
Category | Power (Watts) 25 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 84% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Weight 0.221 lb (100.24 g) |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD-25-1050B | MEAN WELL USA Inc. | 0 | 1866-3753-ND | 14,14000 € | Similar |
| PLM-25E-1050 | MEAN WELL USA Inc. | 12 | 1866-3822-ND | 10,72000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,52000 € | 16,52 € |
| 5 | 15,09600 € | 75,48 € |
| 10 | 14,51900 € | 145,19 € |
| 25 | 13,79240 € | 344,81 € |
| 50 | 13,26620 € | 663,31 € |
| 100 | 12,75930 € | 1.275,93 € |
| 250 | 12,11840 € | 3.029,60 € |
| 500 | 11,65462 € | 5.827,31 € |
| Unit Price without VAT: | 16,52000 € |
|---|---|
| Unit Price with VAT: | 19,65880 € |



