

RACT20-350 | |
|---|---|
DigiKey Part Number | 945-1629-ND |
Manufacturer | |
Manufacturer Product Number | RACT20-350 |
Description | LED DRIVER CC AC/DC 30-56V 350MA |
Customer Reference | |
Detailed Description | 350mA 30 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT20-350 Models |
Category | Power (Watts) 20 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style 5.5mm Socket, Screw Terminal |
Number of Outputs 1 | Size / Dimension 5.41" L x 1.98" W x 0.91" H (137.5mm x 50.2mm x 23.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 56V | Weight 0.32 lb (145.15 g) |
Current - Output (Max) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD-40-700B | MEAN WELL USA Inc. | 15 | 1866-5383-ND | 17,73000 € | Similar |




