Similar
Similar
Similar

RACT18-1400 | |
|---|---|
DigiKey Part Number | 945-3062-ND |
Manufacturer | |
Manufacturer Product Number | RACT18-1400 |
Description | LED SUPPLY CC AC/DC 18W 6.5-13V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4A 6.5 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT18-1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 6.5 ~ 13V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 82% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 5 | 14,19000 € | 70,95 € |
| 10 | 13,65000 € | 136,50 € |
| 25 | 12,96600 € | 324,15 € |
| 50 | 12,47120 € | 623,56 € |
| 100 | 11,99500 € | 1.199,50 € |
| 250 | 11,39252 € | 2.848,13 € |
| 500 | 10,95650 € | 5.478,25 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |




