
RACT12-700 | |
|---|---|
DigiKey Part Number | 945-3078-ND |
Manufacturer | |
Manufacturer Product Number | RACT12-700 |
Description | LED SUPPLY CC AC/DC 12W 9-18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 700mA 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT12-700 Models |
Category | Power (Watts) 12 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 18V | Weight 0.154 lb (69.85 g) |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 5 | 11,79200 € | 58,96 € |
| 10 | 11,34200 € | 113,42 € |
| 25 | 10,77440 € | 269,36 € |
| 50 | 10,36320 € | 518,16 € |
| 100 | 9,96750 € | 996,75 € |
| 250 | 9,46692 € | 2.366,73 € |
| 500 | 9,10472 € | 4.552,36 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

