
RACT12-350 | |
|---|---|
DigiKey Part Number | 945-3082-ND |
Manufacturer | |
Manufacturer Product Number | RACT12-350 |
Description | LED SUPPLY CC AC/DC 12W 18-35V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350mA 18 ~ 35V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT12-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 18 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 81% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 5 | 11,70600 € | 58,53 € |
| 10 | 11,26000 € | 112,60 € |
| 25 | 10,69600 € | 267,40 € |
| 50 | 10,28800 € | 514,40 € |
| 100 | 9,89510 € | 989,51 € |
| 250 | 9,39820 € | 2.349,55 € |
| 500 | 9,03854 € | 4.519,27 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

