
RACT09-700 | |
|---|---|
DigiKey Part Number | 945-3077-ND |
Manufacturer | |
Manufacturer Product Number | RACT09-700 |
Description | LED SUPPLY CC AC/DC 9W 7-13V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 700mA 7 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT09-700 Models |
Category | Power (Watts) 9 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 76% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 7 ~ 13V | Weight 0.154 lb (69.85 g) |
Current - Output (Max) 700mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 5 | 10,65000 € | 53,25 € |
| 10 | 10,24400 € | 102,44 € |
| 25 | 9,73080 € | 243,27 € |
| 50 | 9,35960 € | 467,98 € |
| 100 | 9,00220 € | 900,22 € |
| 250 | 8,55024 € | 2.137,56 € |
| 500 | 8,22310 € | 4.111,55 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

