500mA 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACT09-500

DigiKey Part Number
945-3057-ND
Manufacturer
Manufacturer Product Number
RACT09-500
Description
LED SUPPLY CC AC/DC 9W 9-18V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500mA 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACT09-500 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
9 W
Manufacturer
Recom Power
Voltage - Isolation
3.75 kV
Series
Dimming
Triac
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
81%
Topology
AC DC Converter
Termination Style
Screw Terminal
Number of Outputs
1
Size / Dimension
4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm)
Voltage - Input (Min)
198VAC
Approval Agency
CE
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
9 ~ 18V
Weight
0.154 lb (69.85 g)
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,65000 €11,65 €
510,65000 €53,25 €
1010,24400 €102,44 €
259,73080 €243,27 €
509,35960 €467,98 €
1009,00220 €900,22 €
2508,55024 €2.137,56 €
5008,22310 €4.111,55 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,86350 €