350mA 13 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACT09-350

DigiKey Part Number
945-3081-ND
Manufacturer
Manufacturer Product Number
RACT09-350
Description
LED SUPPLY CC AC/DC 9W 13-26V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350mA 13 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACT09-350 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
9 W
Manufacturer
Recom Power
Voltage - Isolation
3.75 kV
Series
Dimming
Triac
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
80%
Topology
AC DC Converter
Termination Style
Screw Terminal
Number of Outputs
1
Size / Dimension
4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm)
Voltage - Input (Min)
198VAC
Approval Agency
CE
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
13 ~ 26V
Weight
0.154 lb (69.85 g)
Current - Output (Max)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,75000 €11,75 €
510,73400 €53,67 €
1010,32600 €103,26 €
259,80840 €245,21 €
509,43440 €471,72 €
1009,07430 €907,43 €
2508,61864 €2.154,66 €
5008,28890 €4.144,45 €
Manufacturers Standard Package
Unit Price without VAT:11,75000 €
Unit Price with VAT:13,98250 €

Other Suppliers on DigiKey

40In Stock
Ships from WEC