
RACM90-36SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM90-36SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM90-36SK/OF |
Description | AC/DC CONVERTER 36V 90W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 5 | 25,04800 € | 125,24 € |
| 10 | 24,52800 € | 245,28 € |
| 25 | 23,85680 € | 596,42 € |
| 50 | 23,36120 € | 1.168,06 € |
| 100 | 22,87590 € | 2.287,59 € |
| 250 | 22,24972 € | 5.562,43 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,29700 € |

