
RACM90-12SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM90-12SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM90-12SK/OF |
Description | AC/DC CONVERTER 12V 90W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Open Frame | Features DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Output 1 12V | Approval Agency CE, EAC |
Current - Output 1 7.5 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 5 | 26,94600 € | 134,73 € |
| 10 | 26,38600 € | 263,86 € |
| 25 | 25,66400 € | 641,60 € |
| 50 | 25,13060 € | 1.256,53 € |
| 100 | 24,60850 € | 2.460,85 € |
| 250 | 23,93500 € | 5.983,75 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 33,66510 € |










