Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications
Medical-grade DC/DC & AC/DC Converters

RACM65-12S

DigiKey Part Number
945-2589-ND
Manufacturer
Manufacturer Product Number
RACM65-12S
Description
AC/DC CONVERTER 12V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM65-12S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92.5%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
5.42 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 62
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
199,60000 €99,60 €
595,89000 €479,45 €
1094,33000 €943,30 €
2592,30520 €2.307,63 €
5090,80060 €4.540,03 €
10075,49700 €7.549,70 €
Manufacturers Standard Package
Unit Price without VAT:99,60000 €
Unit Price with VAT:118,52400 €