
RACM60-48SK/OF/PCB | |
|---|---|
DigiKey Part Number | 945-RACM60-48SK/OF/PCB-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-48SK/OF/PCB |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.25A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.09" L x 2.09" W x 1.39" H (78.4mm x 53.0mm x 35.4mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.05% | |
Load Regulation | 0.1% | |
Base Product Number |

