
RACM60-24SK/OF/PCB-T | |
|---|---|
DigiKey Part Number | 945-RACM60-24SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-24SK/OF/PCB-T |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 2.5A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-24SK/OF/PCB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.09" L x 2.09" W x 1.39" H (78.4mm x 53.0mm x 35.4mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| 5 | 22,23400 € | 111,17 € |
| 10 | 21,77100 € | 217,71 € |
| 25 | 21,17560 € | 529,39 € |
| 50 | 20,73560 € | 1.036,78 € |
| 100 | 20,30480 € | 2.030,48 € |
| 250 | 19,74900 € | 4.937,25 € |
| 500 | 16,96090 € | 8.480,45 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 27,78650 € |



