



RACM60-12SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM60-12SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-12SK/OF |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 5 | 21,43000 € | 107,15 € |
| 10 | 20,98300 € | 209,83 € |
| 25 | 20,40920 € | 510,23 € |
| 50 | 19,98480 € | 999,24 € |
| 100 | 19,56970 € | 1.956,97 € |
| 250 | 19,03408 € | 4.758,52 € |
| 500 | 16,01000 € | 8.005,00 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

