Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications
Medical-grade DC/DC & AC/DC Converters

RACM40-48S/OF-ST

DigiKey Part Number
RACM40-48S/OF-ST-ND
Manufacturer
Manufacturer Product Number
RACM40-48S/OF-ST
Description
AC/DC CONVERTER 48V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
840 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,29000 €71,29 €
Manufacturers Standard Package
Unit Price without VAT:71,29000 €
Unit Price with VAT:84,83510 €