
RACM40-15SK/OF-CTN | |
|---|---|
DigiKey Part Number | 945-RACM40-15SK/OF-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-15SK/OF-CTN |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, CSA |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output 1 2.667 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 14,94704 € | 15.066,62 € |
| Unit Price without VAT: | 14,94704 € |
|---|---|
| Unit Price with VAT: | 17,78698 € |

