
RACM40-12SK/OF/2X3 | |
|---|---|
DigiKey Part Number | 945-RACM40-12SK/OF/2X3-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-12SK/OF/2X3 |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.08" L x 2.09" W x 1.00" H (78.3mm x 53.0mm x 25.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, CSA |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output 1 3.334 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,26000 € | 20,26 € |
| 5 | 19,50600 € | 97,53 € |
| 10 | 19,19000 € | 191,90 € |
| 25 | 18,77920 € | 469,48 € |
| 50 | 18,47380 € | 923,69 € |
| 100 | 18,17300 € | 1.817,30 € |
| 250 | 17,78240 € | 4.445,60 € |
| 500 | 14,44830 € | 7.224,15 € |
| Unit Price without VAT: | 20,26000 € |
|---|---|
| Unit Price with VAT: | 24,10940 € |

