



RACM40-05S/OF-ST | |
|---|---|
DigiKey Part Number | RACM40-05S/OF-ST-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-05S/OF-ST |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 € | 78,53 € |
| Unit Price without VAT: | 78,53000 € |
|---|---|
| Unit Price with VAT: | 93,45070 € |

