



RACM30-12SER | |
|---|---|
DigiKey Part Number | 945-3133-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-12SER |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-12SER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | IP68, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | |
Approval Agency | CE | |
Line Regulation | 1% | |
Load Regulation | 1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,96000 € | 45,96 € |
| 5 | 43,76800 € | 218,84 € |
| 10 | 42,85800 € | 428,58 € |
| 25 | 41,68520 € | 1.042,13 € |
| 50 | 40,81900 € | 2.040,95 € |
| 100 | 39,97080 € | 3.997,08 € |
| 250 | 33,28372 € | 8.320,93 € |
| Unit Price without VAT: | 45,96000 € |
|---|---|
| Unit Price with VAT: | 54,69240 € |

