RACM30-05SK/277/W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM30-05SK/277/W

DigiKey Part Number
945-RACM30-05SK/277/W-ND
Manufacturer
Manufacturer Product Number
RACM30-05SK/277/W
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60335-1; 60601-1; 61010-1; 62368-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,38000 €16,38 €
515,59400 €77,97 €
1015,26900 €152,69 €
2514,85160 €371,29 €
5014,54280 €727,14 €
10014,24070 €1.424,07 €
25013,85088 €3.462,72 €
50013,56302 €6.781,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,38000 €
Unit Price with VAT:19,49220 €