
RACM30-05SK/277/PMP | |
|---|---|
DigiKey Part Number | 945-RACM30-05SK/277/PMP-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-05SK/277/PMP |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 5 | 20,03600 € | 100,18 € |
| 10 | 19,62000 € | 196,20 € |
| 25 | 19,08240 € | 477,06 € |
| 50 | 18,68600 € | 934,30 € |
| 100 | 18,29770 € | 1.829,77 € |
| 250 | 17,79680 € | 4.449,20 € |
| 500 | 15,24430 € | 7.622,15 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

