
RACM230-54SG/ENC | |
|---|---|
DigiKey Part Number | 945-RACM230-54SG/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM230-54SG/ENC |
Description | AC/DC CONVERTER 54V 230W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 54V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 4.26 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,26000 € | 77,26 € |
| Unit Price without VAT: | 77,26000 € |
|---|---|
| Unit Price with VAT: | 91,93940 € |

